BS13-26085 | shiverpeaks
USB 2.0 extension line, USB plug type A to USB socket type A, 15 m, black, BS13-26085
Order No.: 13M5076
EAN: 4017538141033
MPN:
BS13-26085
Unit Price (€ / pc.)
25.7754 € *
Available: 0 pcs.
Available in 5 Days: 44 pcs.
Leadtime: 1 Week **
Total Price:
25.78 € *
Price list
Quantity
Price per unit*
1 pcs.
25.7754 €
5 pcs.
24.2998 €
10 pcs.
22.8242 €
25 pcs.
21.3605 €
50 pcs.
19.8849 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB-A extension, BS13-26085, shiverpeaks
The BS13-26085 is a USB extension cable that should not be longer than 5 meters. The active extension cable amplifies the USB signal from the source device so that all data arrives safely.
Technical specifications
Connection (1) | USB plug type A | |
Connection (2) | USB socket type A | |
Data transmission rate | 480000000 mb/s | |
Colour | black | |
Cable length | 15 m | |
USB Standard | USB 2.0 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |