BS13-29075 | shiverpeaks
USB 2.0 extension cable, USB plug type A to USB socket type A, 10 m, black, BS13-29075
Order No.: 13M5115
EAN: 4017538135766
MPN:
BS13-29075
Unit Price (€ / pc.)
21.3129 € *
Available: 0 pcs.
Available in 5 Days: 221 pcs.
Leadtime: 1 Week **
USB extension, BS13-29075, shiverpeaks
The BS13-29075 is a USB 2.0 extension cable that should not be longer than 5 meters. From here on, it can no longer be guaranteed that all data can be transmitted error-free. If you do need a longer USB cable, use an active extension cable. The active extension cable amplifies the USB signal from the source device so that all data arrives safely.
Technical specifications
USB Standard | USB 2.0 | |
Connection (1) | USB Stecker Typ A | |
Connection (2) | USB Buchse Typ A | |
Cable length | 10 m | |
Colour | schwarz | |
Data transmission rate | 480000000 mb/s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |