BS13-38010 | shiverpeaks
USB 3.2 adapter cable, USB plug type C to USB plug type A, 0.5 m, gray, BS13-38010
Order No.: 13M5030
EAN: 4099891742577
MPN:
BS13-38010
Unit Price (€ / pc.)
9.5081 € *
Available: 2 pcs.
Available in 5 Days: 760 pcs.
Leadtime: 1 Week **
Total Price:
9.51 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5081 €
5 pcs.
8.9488 €
10 pcs.
8.3895 €
25 pcs.
7.8183 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB cable, BS13-38010, shiverpeaks
This USB 3.2 cable stands out from standard accessories. Robust and tight-fitting metal housing, as well as the anti-pilling PET cable jacket, are ideal features for the highest quality demands. Use the USB-A adapter cable to a USB-C to charge your smartphone or tablet, to connect an external HDD/SSD to your PC or exchange data with your handheld device. This cable supports SuperSpeed USB 10 Gbps and works with USB fast chargers, cable length: 0.5 m, color: gray.
Technical specifications
USB Standard | USB 3.2 | |
Connection (1) | USB Stecker Typ C | |
Connection (2) | USB Stecker Typ A | |
Cable length | 0.5 m | |
Colour | grau | |
Data transmission rate | 10000000000 mb/s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |