BS13-38020 | shiverpeaks

USB 3.2 adapter cable, USB plug type C to USB plug type A, 1 m, gray, BS13-38020

Order No.: 13M5031
EAN: 4099891742584
MPN:
BS13-38020
BS13-38020 shiverpeaks USB Cables Image 1
BS13-38020 shiverpeaks USB Cables Image 2
BS13-38020 shiverpeaks USB Cables Image 3
BS13-38020 shiverpeaks USB Cables Image 4
Image may differ
Unit Price (€ / pc.)
10.0674 € *
Available: 1 pcs.
Available in 5 Days: 978 pcs.
Leadtime: 1 Week **
Total Price:
10.07 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0674 €
5 pcs.
9.4724 €
10 pcs.
8.8774 €
25 pcs.
8.2943 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB cable, BS13-38020, shiverpeaks

This USB 3.2 cable stands out from standard accessories. Robust and tight-fitting metal housing, as well as the anti-pilling PET cable jacket, are ideal features for the highest quality demands. Use the USB-A adapter cable to a USB-C to charge your smartphone or tablet, to connect an external HDD/SSD to your PC or exchange data with your handheld device. This cable supports SuperSpeed USB 10 Gbps and works with USB fast chargers, cable length: 1 m, color: gray.

Technical specifications
USB Standard USB 3.2
Connection (1) USB Stecker Typ C
Connection (2) USB Stecker Typ A
Cable length 1 m
Colour grau
Data transmission rate 10000000000 mb/s
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes