BS13-38030 | shiverpeaks

USB 3.2 adapter cable, USB plug type C to USB plug type A, 2 m, gray, BS13-38030

Order No.: 13M5033
EAN: 4099891742607
MPN:
BS13-38030
BS13-38030 shiverpeaks USB Cables Image 1
BS13-38030 shiverpeaks USB Cables Image 2
BS13-38030 shiverpeaks USB Cables Image 3
BS13-38030 shiverpeaks USB Cables Image 4
Image may differ
Unit Price (€ / pc.)
13.1257 € *
Available: 4 pcs.
Available in 5 Days: 720 pcs.
Leadtime: 1 Week **
Total Price:
13.13 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1257 €
10 pcs.
11.5430 €
50 pcs.
10.7576 €
150 pcs.
10.2935 €
500 pcs.
9.7580 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB cable, BS13-38030, shiverpeaks

This USB 3.2 cable stands out from standard accessories. Robust and tight-fitting metal housing, as well as the anti-pilling PET cable jacket, are ideal features for the highest quality demands. Use the USB-A adapter cable to a USB-C to charge your smartphone or tablet, to connect an external HDD/SSD to your PC or exchange data with your handheld device. This cable supports SuperSpeed USB 10 Gbps and works with USB fast chargers, cable length: 2 m, color: gray.

Technical specifications
USB Standard USB 3.2
Connection (1) USB Stecker Typ C
Connection (2) USB Stecker Typ A
Cable length 2 m
Colour grau
Data transmission rate 10000000000 mb/s
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes