BS13-38150 | shiverpeaks
USB 3.2 adapter cable, USB plug type C to USB plug type A, 1.5 m, gray, BS13-38150
Order No.: 13M5032
EAN: 4099891742591
MPN:
BS13-38150
Unit Price (€ / pc.)
12.0071 € *
Available: 6 pcs.
Available in 5 Days: 303 pcs.
Leadtime: 1 Week **
Total Price:
12.01 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0071 €
5 pcs.
11.3169 €
10 pcs.
10.6029 €
25 pcs.
9.8770 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB cable, BS13-38150, shiverpeaks
This USB 3.2 cable stands out from standard accessories. Robust and tight-fitting metal housing, as well as the anti-pilling PET cable jacket, are ideal features for the highest quality demands. Use the USB-A adapter cable to a USB-C to charge your smartphone or tablet, to connect an external HDD/SSD to your PC or exchange data with your handheld device. This cable supports SuperSpeed USB 10 Gbps and works with USB fast chargers, cable length: 1.5 m, color: gray.
Technical specifications
USB Standard | USB 3.2 | |
Connection (1) | USB Stecker Typ C | |
Connection (2) | USB Stecker Typ A | |
Cable length | 1.5 m | |
Colour | grau | |
Data transmission rate | 10000000000 mb/s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |