BS13-39055 | shiverpeaks

USB 3.0 extension cable, USB plug type A to USB socket type A, 5 m, black, BS13-39055

Order No.: 13M5046
EAN: 4017538136152
MPN:
BS13-39055
BS13-39055 shiverpeaks USB Cables Image 1
BS13-39055 shiverpeaks USB Cables Image 2
BS13-39055 shiverpeaks USB Cables Image 3
BS13-39055 shiverpeaks USB Cables Image 4
Image may differ
Unit Price (€ / pc.)
24.038 € *
Available: 2 pcs.
Available in 5 Days: 123 pcs.
Leadtime: 1 Week **
Total Price:
24.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.038 €

USB-A extension cable, BS13-39055, shiverpeaks

The BS13-39055 is a USB-A extension that amplifies the USB signal from the source device so that all data arrives safely.

Technical specifications
USB Standard USB 3.0
Connection (1) USB Stecker Typ A
Connection (2) USB Buchse Typ A
Cable length 5 m
Colour schwarz
Data transmission rate 5000000000 mb/s
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes