BS13-39085 | shiverpeaks
USB 3.0 extension cable, USB plug type A to USB socket type A, 15 m, black, BS13-39085
Order No.: 13M5048
EAN: 4017538136176
MPN:
BS13-39085
Unit Price (€ / pc.)
57.1438 € *
Available: 1 pcs.
Available in 5 Days: 74 pcs.
Leadtime: 1 Week **
USB-A extension cable, BS13-39085, shiverpeaks
The BS13-39085 is a USB-A extension that amplifies the USB signal from the source device so that all data arrives safely.
Technical specifications
USB Standard | USB 3.0 | |
Connection (1) | USB Stecker Typ A | |
Connection (2) | USB Buchse Typ A | |
Cable length | 15 m | |
Colour | schwarz | |
Data transmission rate | 5000000000 mb/s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |