BS13-46010 | shiverpeaks
USB 3.2 extension cable, USB plug type C to USB socket type C, 0.5 m, gray, BS13-46010
Order No.: 13M5034
EAN: 4099891742614
MPN:
BS13-46010
Unit Price (€ / pc.)
13.5422 € *
Available: 3 pcs.
Available in 5 Days: 98 pcs.
Leadtime: 1 Week **
Total Price:
13.54 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5422 €
5 pcs.
12.7449 €
10 pcs.
11.9476 €
25 pcs.
11.1622 €
*incl. VAT plus shipping costs
**Subject to prior sale
Extension cable, BS13-46010, shiverpeaks
This cable supports all important transmission standards such as SuperSpeed USB 10Gbps, DP Alternate Mode or PowerDelivery, only make sure that the maximum length of 2 meters is not exceeded (extension + existing). With this USB C extension cable you easily can expand your existing cable connection, or you relocate your USB C jack from the back of your computer to the desk, then your USB C jack is always within reach.
Technical specifications
USB Standard | USB 3.2 | |
Connection (1) | USB Stecker Typ C | |
Connection (2) | USB Buchse Typ C | |
Cable length | 0.5 m | |
Colour | grau | |
Data transmission rate | 10000000000 mb/s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |