BS13-46020 | shiverpeaks

USB 3.2 extension cable, USB plug type C to USB socket type C, 1 m, gray, BS13-46020

Order No.: 13M5035
EAN: 4099891742621
MPN:
BS13-46020
BS13-46020 shiverpeaks USB Cables Image 1
BS13-46020 shiverpeaks USB Cables Image 2
BS13-46020 shiverpeaks USB Cables Image 3
BS13-46020 shiverpeaks USB Cables Image 4
Image may differ
Unit Price (€ / pc.)
15.8151 € *
Available: 4 pcs.
Available in 5 Days: 278 pcs.
Leadtime: 1 Week **
Total Price:
15.82 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8151 €
5 pcs.
14.8750 €
10 pcs.
13.9468 €
25 pcs.
13.0305 €
*incl. VAT plus shipping costs
**Subject to prior sale

Extension cable, BS13-46020, shiverpeaks

This cable supports all important transmission standards such as SuperSpeed USB 10Gbps, DP Alternate Mode or PowerDelivery, only make sure that the maximum length of 2 meters is not exceeded (extension + existing). With this USB C extension cable you easily can expand your existing cable connection, or you relocate your USB C jack from the back of your computer to the desk, then your USB C jack is always within reach.

Technical specifications
USB Standard USB 3.2
Connection (1) USB Stecker Typ C
Connection (2) USB Buchse Typ C
Cable length 1 m
Colour grau
Data transmission rate 10000000000 mb/s
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes