BS13-46150 | shiverpeaks

USB 3.2 extension cable, USB plug type C to USB socket type C, 1.5 m, gray, BS13-46150

Order No.: 13M5036
EAN: 4099891742638
MPN:
BS13-46150
BS13-46150 shiverpeaks USB Cables Image 1
BS13-46150 shiverpeaks USB Cables Image 2
BS13-46150 shiverpeaks USB Cables Image 3
BS13-46150 shiverpeaks USB Cables Image 4
Image may differ
Unit Price (€ / pc.)
18.0523 € *
Available: 1 pcs.
Available in 5 Days: 224 pcs. - if ordered today
Total Price:
18.05 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0523 €
5 pcs.
17.0051 €
10 pcs.
15.9341 €
25 pcs.
14.8750 €
*incl. VAT plus shipping costs
Subject to prior sale

Extension cable, BS13-46150, shiverpeaks

This cable supports all important transmission standards such as SuperSpeed USB 10Gbps, DP Alternate Mode or PowerDelivery, only make sure that the maximum length of 2 meters is not exceeded (extension + existing). With this USB C extension cable you easily can expand your existing cable connection, or you relocate your USB C jack from the back of your computer to the desk, then your USB C jack is always within reach.

Technical specifications
Filter Property Value
USB Standard USB 3.2
Connection (1) USB plug type C
Connection (2) USB socket type C
Cable length 1.5 m
Colour gray
Data transmission rate 10000000000 mb/s
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes