BS13-62015 | shiverpeaks
USB 3.2 connection cable, USB plug type C to USB plug type C, 0.5 m, black, BS13-62015
Order No.: 13M5079
EAN: 4017538140173
MPN:
BS13-62015
Unit Price (€ / pc.)
8.2824 € *
Available: 1 pcs.
Available in 5 Days: 330 pcs.
Leadtime: 1 Week **
Total Price:
8.28 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2824 €
5 pcs.
7.8302 €
10 pcs.
7.3661 €
25 pcs.
6.9139 €
50 pcs.
6.4498 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB-C connection cable, BS13-62015, shiverpeaks
The BS13-62015 is a USB-C connection cable that increases the bandwidth of USB 3.2 Gen 2 double. You can now transfer data at up to 20 Gbit/s. This product can do even more, in addition to bidirectional data transmission, you can also simultaneously charge your notebook, tablet or smartphone with up to 100 watts. Thanks to the USB 3.2 Gen 2x2 Type-C cable, you now only need one cable to connect your notebook/ultrabook to your monitor and charge your device at the same time.
Technical specifications
USB Standard | USB 3.2 | |
Connection (1) | USB Stecker Typ C | |
Connection (2) | USB Stecker Typ C | |
Cable length | 0.5 m | |
Colour | schwarz | |
Data transmission rate | 20000000000 mb/s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |