BS13-63025 | shiverpeaks

USB4 connection cable, USB plug type C to USB plug type C, 1 m, black, BS13-63025

Order No.: 13M5085
EAN: 4017538140234
MPN:
BS13-63025
BS13-63025 shiverpeaks USB Cables Image 1
BS13-63025 shiverpeaks USB Cables Image 2
BS13-63025 shiverpeaks USB Cables Image 3
Image may differ
Unit Price (€ / pc.)
11.0789 € *
Available: 4 pcs.
Available in 5 Days: 79 pcs.
Leadtime: 1 Week **
Total Price:
11.08 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0789 €
5 pcs.
10.4482 €
10 pcs.
9.8056 €
25 pcs.
9.1749 €
50 pcs.
8.5442 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB-C connection cable, BS13-63025, shiverpeaks

The BS13-63025 is a USB-C connection cable that increases the bandwidth of USB 3.2 Gen 2 double. You can now transfer data at up to 20 Gbit/s. This product can do even more, in addition to bidirectional data transmission, you can also simultaneously charge your notebook, tablet or smartphone with up to 100 watts. Thanks to the USB 3.2 Gen 2x2 Type-C cable, you now only need one cable to connect your notebook/ultrabook to your monitor and charge your device at the same time.

Technical specifications
USB Standard USB4
Connection (1) USB Stecker Typ C
Connection (2) USB Stecker Typ C
Cable length 1 m
Colour schwarz
Data transmission rate 40000000000 mb/s
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes