BS13-68035 | shiverpeaks
USB4 connection cable, USB plug type C to USB plug type C, 2 m, gray, BS13-68035
Order No.: 13M5038
EAN: 4099891742652
MPN:
BS13-68035
Unit Price (€ / pc.)
57.3342 € *
Available: 1 pcs.
Available in 5 Days: 172 pcs. - if ordered today
Total Price:
57.33 € *
Price list
Quantity
Price per unit*
1 pcs.
57.3342 €
5 pcs.
54.0498 €
10 pcs.
50.7773 €
25 pcs.
47.5048 €
50 pcs.
44.2323 €
*incl. VAT plus shipping costs
Subject to prior sale
Connection cable, BS13-68035, shiverpeaks
The PowerDelivery Standard 3.1 supports up to 240 watt charging power (48V/5A), which means that devices which need more power can now also be operated with USB C. Connect your notebook to your docking station with just one cable and you get access to all important interfaces, devices with high energy requirements can also be charged simultaneously with up to 240 watts (depending on the hardware used). The USB4 cable transfer all important transmission protocols for computing and multimedia area.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| USB Standard | USB4 | |
| Connection (1) | USB plug type C | |
| Connection (2) | USB plug type C | |
| Cable length | 2 m | |
| Colour | gray | |
| Data transmission rate | 40000000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |