BS30-41275 | shiverpeaks

USB 3.2 connection cable, USB plug type C to USB plug type C, 7 m, black, BS30-41275

Order No.: 13M5091
EAN: 4017538140104
MPN:
BS30-41275
BS30-41275 shiverpeaks USB Cables Image 1
BS30-41275 shiverpeaks USB Cables Image 2
BS30-41275 shiverpeaks USB Cables Image 3
BS30-41275 shiverpeaks USB Cables Image 4
Image may differ
Unit Price (€ / pc.)
95.8307 € *
Available: 0 pcs.
Available in 5 Days: 18 pcs.
Leadtime: 1 Week **
Total Price:
95.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
95.8307 €

Optical USB-C cable, BS30-41275, shiverpeaks

The BS30-41275 is a professional USB 2.0 connection cable, USB-A male to USB-C male, compatible with all USB Type-A interfaces (among others): Hi-Speed ​​USB, suitable for fast chargers (up to 18 W).

Technical specifications
USB Standard USB 3.2
Connection (1) USB Stecker Typ C
Connection (2) USB Stecker Typ C
Cable length 7 m
Colour schwarz
Data transmission rate 10000000000 mb/s
Logistics
Country of origin CN
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes