BS30-42275 | shiverpeaks
USB 3.2 connection cable, USB plug type C to USB plug type C, 7 m, black, BS30-42275
Order No.: 13M5095
EAN: 4017538140142
MPN:
BS30-42275
Unit Price (€ / pc.)
95.8307 € *
Available: 0 pcs.
Available in 5 Days: 11 pcs.
Leadtime: 1 Week **
Optical USB-C cable, BS30-42275, shiverpeaks
The BS30-42275 is a optical USB-C cable with a hybrid cable, part of the data is transmitted via optical conductors (light signals) and another part via copper lines. The advantage of such an active optical cable is the much longer transmission distance that can be achieved because light signals are much less sensitive to electrical interference signals. Furthermore, hybrid cables are lighter and have a smaller cable diameter compared to pure copper cables (of comparable length).
Technical specifications
USB Standard | USB 3.2 | |
Connection (1) | USB Stecker Typ C | |
Connection (2) | USB Stecker Typ C | |
Cable length | 7 m | |
Colour | schwarz | |
Data transmission rate | 10000000000 mb/s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |