BS77140-1.0 | shiverpeaks

USB 3.1 connection cable, USB plug type C to USB plug type C, 1 m, black, BS77140-1.0

Order No.: 13M5025
EAN: 4099891742522
MPN:
BS77140-1.0
BS77140-1.0 shiverpeaks USB Cables Image 1
BS77140-1.0 shiverpeaks USB Cables Image 2
BS77140-1.0 shiverpeaks USB Cables Image 3
BS77140-1.0 shiverpeaks USB Cables Image 4
Image may differ
Unit Price (€ / pc.)
8.9250 € *
Available: 39 pcs.
Available in 5 Days: 382 pcs.
Leadtime: 1 Week **
Total Price:
8.93 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9250 €
5 pcs.
8.4014 €
10 pcs.
7.8659 €
25 pcs.
7.3542 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contract cable, BS77140-1.0, shiverpeaks

With this standard USB cable you can connect for example an external hard drive to your PC, MAC or Ultrabook. You can also charge your mobile device with this USB-C cable charge. Your smartphone, tablet, ultrabook or handheld console only needs a free USB-C socket. USB-C to USB-C cables support the Power Delivery (PD) standard. USB-C is the so-called Alternate Mode, if your device supports this function on the USB-C interface, you can also use a USB-C cable as a multimedia connection cable can also be used as a multimedia cable and transmit digital video and audio signals just like it is possible with a DisplayPort cable is possible. Resolutions up to 3840 × 2160 / 60Hz are possible.

Technical specifications
USB Standard USB 3.1
Connection (1) USB Stecker Typ C
Connection (2) USB Stecker Typ C
Cable length 1 m
Colour schwarz
Data transmission rate 10000000000 mb/s
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes