FL31-74016 | shiverpeaks

USB 3.2 extension cable, USB plug type C to USB socket type C, 1.5 m, black/white, FL31-74016

Order No.: 13M1573
EAN: 4250696694144
MPN:
FL31-74016
FL31-74016 shiverpeaks USB Cables
Image may differ
Unit Price (€ / pc.)
10.1269 € *
Available: 0 pcs.
Available in 5 Days: 65 pcs.
Leadtime: 1 Week **
Total Price:
10.13 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1269 €
5 pcs.
9.2939 €
10 pcs.
8.7227 €
25 pcs.
8.1634 €
50 pcs.
7.6041 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB-C extension cable, FL31-74016, shiverpeaks

With this USB-C extension cable you easily can expand your existing cable connection, or you relocate your USB-C jack from the back of your computer to the desk, then your USB-C jack is always within reach. This cable supports all important transmission standards such as SuperSpeed USB, DP-Alternate Mode or PowerDelivery.

Technical specifications
USB Standard USB 3.2
Connection (1) USB Stecker Typ C
Connection (2) USB Buchse Typ C
Cable length 1.5 m
Colour schwarz/weiß
Data transmission rate 10000000000 mb/s
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes