FL31-75004 | shiverpeaks

USB 3.2 charging cable, USB plug type C to USB plug type C, 1 m, black/white, FL31-75004

Order No.: 13M1574
EAN: 4250696694137
MPN:
FL31-75004
FL31-75004 shiverpeaks USB Cables
Image may differ
Unit Price (€ / pc.)
10.7219 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
10.72 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7219 €
5 pcs.
9.8294 €
10 pcs.
9.2344 €
25 pcs.
8.6394 €
50 pcs.
8.0444 €
*incl. VAT plus shipping costs
Subject to prior sale

USB-C charge cable, FL31-75004, shiverpeaks

Charge your smartphone, notebook, handheld console or tablet (up to 20V/5A, 100W) or connect it to a display with USB-C interface, resolutions up to 3840 x 2160/60Hz are supported. This cable supports all important transmission standards such as SuperSpeed USB, DP-Alternate Mode or PowerDelivery. You also can connect a external SSD to your computer with USB-C interface. With SuperSpeed, up to 10Gbps can be transmitted.

Technical specifications
Filter Property Value
USB Standard USB 3.2
Connection (1) USB plug type C
Connection (2) USB plug type C
Cable length 1 m
Colour black/white
Data transmission rate 10000000000 mb/s
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes