FL31-75007 | shiverpeaks

USB 3.2 charging cable, USB plug type C to USB plug type C, 2 m, black/white, FL31-75007

Order No.: 13M1582
EAN: 4250696694120
MPN:
FL31-75007
FL31-75007 shiverpeaks USB Cables
Image may differ
Unit Price (€ / pc.)
12.6973 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: 1 Week **
Total Price:
12.70 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6973 €
5 pcs.
11.6501 €
10 pcs.
10.9361 €
25 pcs.
10.2340 €
50 pcs.
9.5200 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB-C charge cable, FL31-75007, shiverpeaks

Charge your smartphone, notebook, handheld console or tablet (up to 20V/5A, 100W) or connect it to a display with USB-C interface, resolutions up to 3840 x 2160/60Hz are supported. This cable supports all important transmission standards such as SuperSpeed USB, DP-Alternate Mode or PowerDelivery. You also can connect a external SSD to your computer with USB-C interface. With SuperSpeed, up to 10Gbps can be transmitted.

Technical specifications
USB Standard USB 3.2
Connection (1) USB Stecker Typ C
Connection (2) USB Stecker Typ C
Cable length 2 m
Colour schwarz/weiß
Data transmission rate 10000000000 mb/s
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes