FL31-75014 | shiverpeaks
USB 3.2 charging cable, USB plug type C to USB plug type C, 1 m, black/white, FL31-75014
Order No.: 13M1583
EAN: 4250696694113
MPN:
FL31-75014
Unit Price (€ / pc.)
10.8766 € *
Available: 0 pcs.
Available in 5 Days: 113 pcs.
Leadtime: 1 Week **
Total Price:
10.88 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8766 €
5 pcs.
9.9603 €
10 pcs.
9.3653 €
25 pcs.
8.7465 €
50 pcs.
8.1515 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB-C charge cable, FL31-75014, shiverpeaks
Charge your smartphone, notebook, handheld console or tablet (up to 20V/5A, 100W) or connect it to a display with USB-C interface, resolutions up to 3840 x 2160/60Hz are supported. This cable supports all important transmission standards such as SuperSpeed USB, DP-Alternate Mode or PowerDelivery. You also can connect a external SSD to your computer with USB-C interface. With SuperSpeed, up to 10Gbps can be transmitted.
Technical specifications
USB Standard | USB 3.2 | |
Connection (1) | USB Stecker Typ C | |
Connection (2) | USB Stecker Typ C | |
Cable length | 1 m | |
Colour | schwarz/weiß | |
Data transmission rate | 10000000000 mb/s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |