FL31-77007 | shiverpeaks

USB 3.2 connection cable, USB plug type C to USB plug type C, 0.25 m, orange, FL31-77007

Order No.: 13M5096
EAN: 4250696658450
MPN:
FL31-77007
FL31-77007 shiverpeaks USB Cables Image 1
FL31-77007 shiverpeaks USB Cables Image 2
FL31-77007 shiverpeaks USB Cables Image 3
FL31-77007 shiverpeaks USB Cables Image 4
FL31-77007 shiverpeaks USB Cables Image 5
Image may differ
Unit Price (€ / pc.)
13.0543 € *
Available: 0 pcs.
Available in 5 Days: 48 pcs.
Leadtime: 1 Week **
Total Price:
13.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.0543 €

USB-C charging cable, FL31-77007, shiverpeaks

This cable supports all important transmission standards such as SuperSpeed ​​USB, DP-Alternate Mode or PowerDelivery. It can be used to charge smartphone, notebook, handheld console, tablet or connect it to a display with USB-C. A connection of external SSD and computer with USB-C connection, is also possible.

Technical specifications
USB Standard USB 3.2
Connection (1) USB Stecker Typ C
Connection (2) USB Stecker Typ C
Cable length 0.25 m
Colour orange
Data transmission rate 20000000000 mb/s
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes