FL31-77157 | shiverpeaks
USB 3.2 connection cable, USB plug type C to USB plug type C, 1.5 m, orange, FL31-77157
Order No.: 13M5100
EAN: 4250696658481
MPN:
FL31-77157
Unit Price (€ / pc.)
20.4799 € *
Available: 0 pcs.
Available in 5 Days: 2 pcs.
Leadtime: 1 Week **
USB-C charging cable, FL31-77157, shiverpeaks
This cable supports all important transmission standards such as SuperSpeed USB, DP-Alternate Mode or PowerDelivery. It can be used to charge smartphone, notebook, handheld console, tablet or connect it to a display with USB-C. A connection of external SSD and computer with USB-C connection, is also possible.
Technical specifications
USB Standard | USB 3.2 | |
Connection (1) | USB Stecker Typ C | |
Connection (2) | USB Stecker Typ C | |
Cable length | 1.5 m | |
Colour | orange | |
Data transmission rate | 20000000000 mb/s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |