SP03-70025 | shiverpeaks
USB 3.1 connection cable, USB plug type C to USB plug type C, 1 m, blue, SP03-70025
Order No.: 13M5057
EAN: 4017538162144
MPN:
SP03-70025
Unit Price (€ / pc.)
13.3875 € *
Available: 3 pcs.
Available in 5 Days: 182 pcs.
Leadtime: 1 Week **
USB 3.1 connection cable, SP03-70025, shiverpeaks
The SP03-70025 is a USB 3.1 connection cable suitable for quick chargers and compatible with all USB Type-C interfaces.
Technical specifications
USB Standard | USB 3.1 | |
Connection (1) | USB Stecker Typ C | |
Connection (2) | USB Stecker Typ C | |
Cable length | 1 m | |
Colour | blau | |
Data transmission rate | 10000000000 mb/s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |