SP03-70155 | shiverpeaks

USB 3.1 connection cable, USB plug type C to USB plug type C, 1.5 m, blue, SP03-70155

Order No.: 13M5059
EAN: 4017538162151
MPN:
SP03-70155
SP03-70155 shiverpeaks USB Cables Image 1
SP03-70155 shiverpeaks USB Cables Image 2
SP03-70155 shiverpeaks USB Cables Image 3
SP03-70155 shiverpeaks USB Cables Image 4
Image may differ
Unit Price (€ / pc.)
14.3395 € *
Available: 2 pcs.
Available in 5 Days: 119 pcs.
Leadtime: 1 Week **
Total Price:
14.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.3395 €

USB 3.1 connection cable, SP03-70155, shiverpeaks

The SP03-70155 is a USB 3.1 connection cable suitable for quick chargers and compatible with all USB Type-C interfaces.

Technical specifications
Connection (1) USB Stecker Typ C
Connection (2) USB Stecker Typ C
Data transmission rate 10000000000 mb/s
Colour blau
Cable length 1.5 m
USB Standard USB 3.1
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes