SP03-71155 | shiverpeaks
USB 2.0 adapter cable, USB plug type C to USB plug type A, 2 m, blue, SP03-71155
Order No.: 13M5064
EAN: 4017538162014
MPN:
SP03-71155
Unit Price (€ / pc.)
5.5335 € *
Available: 0 pcs.
Available in 5 Days: 97 pcs.
Leadtime: 1 Week **
USB 2.0 adapter cable, SP03-71155, shiverpeaks
The SP03-71155 is a USB 2.0 adapter cable suitable for quick chargers and compatible with all USB Type-A interfaces.
Technical specifications
USB Standard | USB 2.0 | |
Connection (1) | USB Stecker Typ C | |
Connection (2) | USB Stecker Typ A | |
Cable length | 2 m | |
Colour | blau | |
Data transmission rate | 480000000 mb/s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |