SP03-74015 | shiverpeaks

USB 2.0 connection cable, USB plug type C to USB plug type C, 0.5 m, blue, SP03-74015

Order No.: 13M5065
EAN: 4017538162045
MPN:
SP03-74015
SP03-74015 shiverpeaks USB Cables
Image may differ
Unit Price (€ / pc.)
9.2344 € *
Available: 0 pcs.
Available in 5 Days: 328 pcs.
Leadtime: 1 Week **
Total Price:
9.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.2344 €

USB 2.0 connection cable, SP03-74015, shiverpeaks

The SP03-74015 is a USB 2.0 connection cable suitable for quick chargers and compatible with all USB Type-C interfaces.

Technical specifications
USB Standard USB 2.0
Connection (1) USB Stecker Typ C
Connection (2) USB Stecker Typ C
Cable length 0.5 m
Colour blau
Data transmission rate 480000000 mb/s
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes