SP03-74035 | shiverpeaks

USB 2.0 connection cable, USB plug type C to USB plug type C, 3 m, blue, SP03-74035

Order No.: 13M5067
EAN: 4017538162076
MPN:
SP03-74035
SP03-74035 shiverpeaks USB Cables
Image may differ
Unit Price (€ / pc.)
11.8643 € *
Available: 0 pcs.
Available in 5 Days: 126 pcs.
Leadtime: 1 Week **
Total Price:
11.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.8643 €

USB 2.0 connection cable, SP03-74035, shiverpeaks

The SP03-74035 is a USB 2.0 connection cable suitable for quick chargers and compatible with all USB Type-C interfaces.

Technical specifications
Connection (1) USB Stecker Typ C
Connection (2) USB Stecker Typ C
Data transmission rate 480000000 mb/s
Colour blau
Cable length 3 m
USB Standard USB 2.0
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes