SP03-74045 | shiverpeaks
USB 2.0 connection cable, USB plug type C to USB plug type C, 5 m, blue, SP03-74045
Order No.: 13M5068
EAN: 4017538162083
MPN:
SP03-74045
Unit Price (€ / pc.)
13.5898 € *
Available: 1 pcs.
Available in 5 Days: 102 pcs. - if ordered today
USB 2.0 connection cable, SP03-74045, shiverpeaks
The SP03-74045 is a USB 2.0 connection cable suitable for quick chargers and compatible with all USB Type-C interfaces.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| USB Standard | USB 2.0 | |
| Connection (1) | USB plug type C | |
| Connection (2) | USB plug type C | |
| Cable length | 5 m | |
| Colour | blue | |
| Data transmission rate | 480000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |