5308447 | SICK

Mounting bracket, steel, galvanized for proximity switch, 5308447

Order No.: 28G185
EAN: 4047084152467
MPN:
5308447
BEF-WN-M12
5308447 SICK Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
9.5200 € *
Available: 18 pcs.
Leadtime: On Request **
Total Price:
9.52 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5200 €
10 pcs.
8.3776 €
100 pcs.
7.3542 €
250 pcs.
7.0686 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding bracket type BEF-WN-M12

Type: BEF-WN-M12

Technical specifications
Product type Montagehalterung
Version Stahl, verzinkt
Suitable for Näherungsschalter
Logistics
Country of origin IT
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes