1055447 | SICK
Inductive sensor, PNP, surface mounting, flush, 1 Form A (N/O), 200 mA, 1055447
Inductive proximity sensors, 3.0 mm sensing range, type Sick IQ10-.
3-wire proximity sensor, 270° switching state indicator with extra-bright LED, safe and fast mounting, rugged plastic housing; Sensing range: 3.0 mm. Output function: NO. Mounting mode: flush. Switching output: PNP. Supply voltage: 10 to 30 VDC. Voltage drop: <2.0 V. Current consumption (not actuated): <10 mA. Continuous current: <200 mA. Ready signal delay: <100 ms. Switching rate: 2000 Hz. Degree of protection (EN 60529): IP 68. Ambient temperatures: –25 to +75 °C. Termination: PVC cable (3 x 0.25 mm²), 2.0 m length.
Type: IQ10-03BPSKW2S, proximity sensor
Connection | Kabel, PVC 0,25 mm², 2 m | |
Version | PNP | |
Detecting distance | 3 mm | |
Length | 28 mm | |
Assembly | Aufbaumontage, bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer | |
switching current | 200 mA | |
Degree of protection (IP) | IP67/IP68 |
Country of origin | MY |
Customs tariff number | 85365019 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |