6011963 | SICK
Inductive sensor, PNP, flush mounting M12, flush, 1 Form A (N/O), 200 mA, 6011963
Inductive proximity sensors, 2.0 or 4.0 mm sensing range, type Sick IM12-.
3-wire proximity sensor, clock mode short-circuit protection, polarity reversal protection, surge pulse suppression. Rugged, nickel-plated brass case with M12 x 1 mm extra-fine thread. High switching rate. Sensing range 2.0 or 4.0 mm; Output: NO. Mounting mode: flush or protruding. Output: PNP. Voltage supply: 10 to 30 VDC. Voltage loss: < 1.2 V. Current consumption (inactive): < 20 mA. Continuous current: < 200 mA. Ready signal delay: < 100 ms. Switching rate: < 2000 Hz. Degree of protection (EN 60529): IP 67. Ambient temperature: –25 to +70 °C. Connection type: PVC cable (3 x 0.22 mm²), 2.0 m, or M12 with 4-pole panel connector. Note: a description of the mating female connectors for the version with male socket is provided in chapter F.
Sensing range 2.0 mm.
Mounting mode: flush.
Technical attributes (type, connection type): IM12-02BPS-ZW1, 2.0 m cable
Connection | Kabel, PVC 0,22 mm², 2 m | |
Version | PNP | |
diameter | 12 mm | |
Detecting distance | 2 mm | |
Length | 50 mm | |
Assembly | Einbaumontage M12, bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer | |
switching current | 200 mA | |
Degree of protection (IP) | IP67 |
Country of origin | IT |
Customs tariff number | 85365019 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |