6011991 | SICK
Inductive sensor, built-in mounting M18, 1 Form A (N/O), 200 mA, Detection range 5 mm, 6011991
Inductive proximity sensors, 5.0 or 8.0 mm sensing range, type Sick IM18-.
3-wire proximity sensor, clocked short-circuit protection, polarity reversal protection, surge pulse suppression. Rugged, nickel-plated brass housing with M18 x 1 mm extra-fine thread. High switching rate; Sensing range: 5.0 or 8.0 mm. Output: NO. Mounting mode: flush or protruding. Switching output: PNP. Voltage supply: 10 to 30 VDC. Voltage loss: < 1.0 V. Current consumption (inactive): < 20 mA. Continuous current: < 400 mA. Ready signal delay: < 100 ms. Switching rate: < 600 Hz. Degree of protection (EN 60529): IP 67. Ambient temperature: –25 to +70 °C. Connection type: PVC cable (3 x 0.34 mm²), 2.0 m, or M12 with 4-pole connector. Note: a description of the mating female connectors for the version with male connector is provided in chapter F.
Technical attributes (type, connection type): IM18-05BPS-ZC1, M12 panel connector
Anschluss | M12-Steckverbinder | |
Durchmesser | 18 mm | |
Erfassungsabstand | 5 mm | |
Länge | 64 mm | |
Montage | Einbaumontage M18 | |
Produkt-Art | Induktiver Sensor | |
Schaltfunktion | 1 Schließer | |
Schaltstrom | 200 mA | |
Schutzart (IP) | IP67 |
Ursprungsland | IT |
Zolltarifnummer | 85365019 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |