6011995 | SICK
Inductive sensor, PNP, flush mounting M18, not flush, 1 Form A (N/O), 400 mA, 6011995
Order No.: 28G174
EAN: 4099889447767
MPN:
6011995
IM18-08NPS-ZW1
Unit Price (€ / pc.)
81.6221 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | Kabel, PVC 0,34 mm², 2 m | |
Version | PNP | |
diameter | 18 mm | |
Detecting distance | 8 mm | |
Length | 50 mm | |
Assembly | Einbaumontage M18, nicht bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer | |
switching current | 400 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |