6020219 | SICK

Inductive sensor, PNP, flush mounting M8, flush, 1 Form A (N/O), 200 mA, 6020219

Order No.: 28G122
EAN: 4099889447552
MPN:
6020219
IM08-1B5PS-ZT1
Series: IM08
6020219 SICK Proximity Switches, Reed switches Image 1
6020219 SICK Proximity Switches, Reed switches Image 2
Image may differ
Unit Price (€ / pc.)
119.4641 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
119.46 € *
Price list
Quantity
Price per unit*
1 pcs.
119.4641 €
2 pcs.
111.0865 €
5 pcs.
104.4344 €
10 pcs.
97.1040 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive proximity sensors, 1.5 mm sensing range, type Sick IM08-.

3-wire proximity sensor, clock mode short-circuit protection, polarity reversal protection, surge pulse suppression. Rugged, nickel-plated brass case with M 8 x 1 mm extra-fine thread. High switching rate; Sensing range: 1.5 mm. Output: NO. Mounting mode: flush. Output: PNP. Voltage supply: 10 to 30 VDC. Voltage loss: max. 1.2 V. Current consumption (inactive): max. 20 mA. Continuous current: max. 200 mA. Ready signal delay: max. 100 ms. Switching rate: max. 3000 Hz. Degree of protection (EN 60529): IP 67. Ambient temperatures: –25 to +70 °C. Connection type: PVC cable (3 x 0.14 mm²), 2.0 m, or M 8 3-pole connector. Note: a description of the mating female connectors for the version with male socket is provided in chapter F.

Technical attributes (type, connection type): IM08-1B5PS-ZT1, M 8 connector

Technical specifications
Connection M8-Steckverbinder
Version PNP
diameter 8 mm
Detecting distance 1,5 mm
Length 50 mm
Assembly Einbaumontage M8, bündig
Product type Induktiver Sensor
Latching switching function 1 Schließer
switching current 200 mA
Degree of protection (IP) IP67
Logistics
Country of origin IT
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei