7900001 | SICK
Inductive sensor, PNP, flush mounting M8, flush, 1 Form A (N/O), 30 V (DC), 200 mA, 7900001
Inductive proximity sensors, 2.0 or 4.0 mm sensing range, type Sick IM08-.
3-wire proximity sensor, clock mode short-circuit protection, polarity reversal protection, surge pulse suppression. Rugged, nickel-plated brass case with M 8 x 1 mm extra-fine thread. High switching rate. Sensing range 2.0 or 4.0 mm; Output: NO or NC. Mounting mode: flush or protruding. Output: PNP. Voltage supply: 10 to 30 VDC. Voltage loss: < 1.2 V. Current consumption (inactive): < 20 mA. Continuous current: < 200 mA. Ready signal delay: < 100 ms. Degree of protection (EN 60529): IP 67. Ambient temperatures: –25 to +70 °C. Connection type: PVC cable (3 x 0.14 mm²), 2.0 m, or M 8 3-pole male socket. Note: a description of the mating female connectors for the version with male socket is provided in chapter F.
Sensing range 2.0 mm.
Mounting mode: flush. Switching rate: < 3000 Hz.
Technical attributes (type, output function, connection type): IM08-02BPS-ZW1, NO, 2.0 m cable
Connection | Kabel, PVC 0,14 mm², 2 m | |
Version | PNP | |
diameter | 8 mm | |
Detecting distance | 2 mm | |
Length | 45 mm | |
Assembly | Einbaumontage M8, bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (DC) | 30 V | |
switching current | 200 mA | |
Degree of protection (IP) | IP67 |
Country of origin | IT |
Customs tariff number | 85365019 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |