7900009 | SICK

Inductive sensor, PNP, flush mounting M8, not flush, 1 Form B (N/C), 30 V (DC), 200 mA, 7900009

Order No.: 28G134
EAN: 4099889447606
MPN:
7900009
IM08-04NPS-ZW1
Series: IM08
7900009 SICK Proximity Switches, Reed switches Image 1
7900009 SICK Proximity Switches, Reed switches Image 2
Image may differ
Unit Price (€ / pc.)
146.0368 € *
Available: 15 pcs.
Leadtime: On Request **
Total Price:
146.04 € *
Price list
Quantity
Price per unit*
1 pcs.
146.0368 €
3 pcs.
141.6576 €
10 pcs.
136.7786 €
25 pcs.
133.1491 €
100 pcs.
127.2943 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive proximity sensors, 2.0 or 4.0 mm sensing range, Sick IM08-.

3-wire proximity sensor, clock mode short-circuit protection, polarity reversal protection, surge pulse suppression. Rugged, nickel-plated brass case with M 8 x 1 mm extra-fine thread. High switching rate. Sensing range 2.0 or 4.0 mm

Output: NO or NC

Mounting mode: flush or protruding

Output: PNP

Voltage supply: 10 to 30 VDC

Voltage loss: < 1.2 V

Current consumption (inactive): < 20 mA

Continuous current: < 200 mA

Ready signal delay: < 100 ms

Degree of protection (EN 60529): IP 67

Ambient temperatures: - 25 to +70 °C

Connection type: PVC cable (3 x 0.14 mm²), 2.0 m, or M 8 3-pole male socket

Note: a description of the mating female connectors for the version with male socket is provided in chapter F.

Sensing range 4.0 mm.

Mounting mode: protruding

Switching rate: < 1800 Hz.

Technical specifications
Connection Kabel, PVC 0,14 mm², 2 m
Version PNP
diameter 8 mm
Detecting distance 4 mm
Length 45 mm
Assembly Einbaumontage M8, nicht bündig
Product type Induktiver Sensor
Latching switching function 1 Öffner
Switching Voltage (DC) 30 V
switching current 200 mA
Degree of protection (IP) IP67
Logistics
Country of origin IT
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei