7900033 | SICK

Inductive sensor, PNP, flush mounting M12, flush, 1 Form A (N/O), 200 mA, 7900033

Order No.: 28G150
EAN: 4099889447668
MPN:
7900033
IM12-04BPS-ZW1
Series: IM12
7900033 SICK Proximity Switches, Reed switches Image 1
7900033 SICK Proximity Switches, Reed switches Image 2
Image may differ
Unit Price (€ / pc.)
103.9584 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
103.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
103.9584 €

Inductive proximity sensors, 4.0 or 8.0 mm sensing range, type Sick IM12-.

3-wire proximity sensor, clock mode short-circuit protection, polarity reversal protection, surge pulse suppression. Rugged, nickel-plated brass housing with M12 x 1 mm extra-fine thread. High switching rate; Sensing range: 4.0 or 8.0 mm. Output: NO or NC. Mounting mode: flush or protruding. Output: PNP. Voltage supply: 10 to 30 VDC. Voltage loss: < 1.2 V. Current consumption (inactive): < 10 mA. Continuous current: < 200 mA. Ready signal delay: < 100 ms. Switching rate: < 1000 Hz. Degree of protection (EN 60529): IP 67. Ambient temperature: –25 to +70 °C. Connection type: PVC cable (3 x 0.22 mm²), 2.0 m, or M12 with 4-pole connector. Note: a description of the mating female connectors for the version with male connector is provided in chapter F.

Sensing range 4.0 mm.

Mounting mode: flush.

Technical attributes (type, output function, connection type): IM12-04BPS-ZW1, NO, 2.0 m cable

Technical specifications
Connection Kabel, PVC 0,22 mm², 2 m
Version PNP
diameter 12 mm
Detecting distance 4 mm
Length 50 mm
Assembly Einbaumontage M12, bündig
Product type Induktiver Sensor
Latching switching function 1 Schließer
switching current 200 mA
Degree of protection (IP) IP67
Logistics
Country of origin IT
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei