7900035 | SICK
Inductive sensor, PNP, flush mounting M12, flush, 1 Form B (N/C), 200 mA, 7900035
Inductive proximity sensors, 4.0 or 8.0 mm sensing range, type Sick IM12-.
3-wire proximity sensor, clock mode short-circuit protection, polarity reversal protection, surge pulse suppression. Rugged, nickel-plated brass housing with M12 x 1 mm extra-fine thread. High switching rate; Sensing range: 4.0 or 8.0 mm. Output: NO or NC. Mounting mode: flush or protruding. Output: PNP. Voltage supply: 10 to 30 VDC. Voltage loss: < 1.2 V. Current consumption (inactive): < 10 mA. Continuous current: < 200 mA. Ready signal delay: < 100 ms. Switching rate: < 1000 Hz. Degree of protection (EN 60529): IP 67. Ambient temperature: –25 to +70 °C. Connection type: PVC cable (3 x 0.22 mm²), 2.0 m, or M12 with 4-pole connector. Note: a description of the mating female connectors for the version with male connector is provided in chapter F.
Sensing range 4.0 mm.
Mounting mode: flush.
Technical attributes (type, output function, connection type): IM12-04BP0-ZW1, NC, 2.0 m cable
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form B (N/C) | |
| switching current | 200 mA | |
| Detecting distance | 4 mm | |
| Assembly | flush mounting M12, flush | |
| Connection | cable, PVC 0.22 mm², 2 m | |
| Degree of protection (IP) | IP67 | |
| diameter | 12 mm | |
| Length | 50 mm |
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85365019 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |