7900037 | SICK
Inductive sensor, PNP, flush mounting M12, flush, 1 Form A (N/O), 200 mA, 7900037
Inductive proximity sensors, 4.0 or 8.0 mm sensing range, type Sick IM12-.
3-wire proximity sensor, clock mode short-circuit protection, polarity reversal protection, surge pulse suppression. Rugged, nickel-plated brass housing with M12 x 1 mm extra-fine thread. High switching rate; Sensing range: 4.0 or 8.0 mm. Output: NO or NC. Mounting mode: flush or protruding. Output: PNP. Voltage supply: 10 to 30 VDC. Voltage loss: < 1.2 V. Current consumption (inactive): < 10 mA. Continuous current: < 200 mA. Ready signal delay: < 100 ms. Switching rate: < 1000 Hz. Degree of protection (EN 60529): IP 67. Ambient temperature: –25 to +70 °C. Connection type: PVC cable (3 x 0.22 mm²), 2.0 m, or M12 with 4-pole connector. Note: a description of the mating female connectors for the version with male connector is provided in chapter F.
Sensing range 4.0 mm.
Mounting mode: flush.
Technical attributes (type, output function, connection type): IM12-04BPS-ZC1, NO, M12 connector
Connection | M12-Steckverbinder | |
Version | PNP | |
diameter | 12 mm | |
Detecting distance | 4 mm | |
Length | 65 mm | |
Assembly | Einbaumontage M12, bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer | |
switching current | 200 mA | |
Degree of protection (IP) | IP67 |
Country of origin | IT |
Customs tariff number | 85365019 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |