7900181 | SICK
Inductive sensor, PNP, flush mounting, not flush, 1 Form A (N/O), 200 mA, 7900181
Inductive proximity sensors, 2.0 or 4.0 mm sensing range, type Sick IH06-.
3-wire proximity sensor, clocked short-circuit protection, polarity reversal protection, surge pulse suppression, stable stainless steel housing, high switching rate; Sensing range: 2.0 or 4.0 mm. Output: NO. Mounting mode: flush or protruding. Switching output: PNP. Voltage supply: 10 to 30 VDC. Voltage supply: < 1.2 V. Current consumption (inactive): < 20 mA. Continuous current: < 200 mA. Ready signal delay: < 100 ms. Degree of protection (EN 60529): IP 67. Ambient temperatures: –25 to +70 °C. Connection type: PVC cable (3 x 0.14 mm²), 2.0 m.
Sensing range 4.0 mm.
Mounting mode: protruding. Switching rate: < 1800 Hz.
Type: IH06-04NPS-VW1, proximity sensor
Connection | Kabel, PVC 0,14 mm², 2 m | |
Version | PNP | |
diameter | 6.5 mm | |
Detecting distance | 4 mm | |
Length | 45 mm | |
Assembly | Einbaumontage, nicht bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer | |
switching current | 200 mA | |
Degree of protection (IP) | IP67 |
Country of origin | IT |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |