8US1998-1DA10 | Siemens

Vibration and shock kit, 8US1998-1DA10

Order No.: 27H5761
EAN: 4001869514048
MPN:
8US1998-1DA10
8US19981DA10
8US1998-1DA10 Siemens Accessories for DIN Rails
Image may differ
Unit Price (€ / pc.)
37.1637 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
37.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.1637 €

Vibration and shock kit S2 Metal DIN rail, contactor holding plate, screws 8US busbar system for setting up protective devices such as fuse switch disconnectors and circuit breakers - safe, space-saving and clearly laid out. The use of the 8US busbar systems from Siemens gives a number of options for installing rail-adaptable connecting, switching and installation devices. Cost-effective electrotechnical enhancement of modern distribution boards is possible due to their small footprint, compact design and quick assembly contacts. Mounting is on longitudinal stays and the rail gapis 60 mm.

Features

  • Mechanical fixing and electrical contacting in a single step
  • Worldwide approval and therefore worldwide use in mechanical and plant engineering
  • Easy replacement of individual devices or entire combinations
  • Time savings and cost reductions in installation with preassembled load feeders
  • High operational safety with finger-safe adapter and device holder covers
Technical specifications
Product type Schwing und Schock Set
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes