3SU1900-0JF10-0AA0 | Siemens

Adapter, square, plastic, (L x W x H) 85 x 85 x 22.5 mm, black, 3SU1900-0JF10-0AA0

Order No.: 81P8967
EAN: 4047621030951
MPN:
3SU1900-0JF10-0AA0
3SU19000JF100AA0
3SU1900-0JF10-0AA0 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
19.2185 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
19.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.2185 €

Adapter, 3SU1900-0JF10-0AA0, Siemens

Adapter (plastic) between enclosure top and base of plastic enclosure with 1 command point for installation of 2-pole or two 1-pole stacked contact modules with front plate mounting or ID key-operated switch.

Technical specifications
Design quadratisch
Width 85 mm
Colour schwarz
Height 22.5 mm
Length 85 mm
Material Kunststoff
Product type Adapter
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes