3ZY1311-0AA00 | Siemens
Wall mounting bracket, wall mounting, (L x W x D) 21.5 x 15.9 mm x 6.1 mm, for SIRIUS, 3ZY1311-0AA00
Order No.: 81P8997
EAN: 4011209910409
MPN:
3ZY1311-0AA00
3ZY13110AA00
Unit Price (€ / pc.)
2.0349 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.03 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0349 €
10 pcs.
1.9992 €
*incl. VAT plus shipping costs
**Subject to prior sale
Push-in lugs for wall mounting of SIRIUS devices in industrial standard mounting rail enclosure SIRIUS relays - one range for every application. You need 2 pieces per device.
Technical specifications
Version | Wandmontage | |
Width | 15.9 mm | |
Suitable for | SIRIUS | |
Length | 21.5 mm | |
Product type | Wandbefestigungslasche | |
Depth | 6.1 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |