5ST3703-3HG | Siemens

Pin busbar, 1-phase, cuttable, 18 mm², (L x W) 975 x 60 mm, for circuit breaker, 5ST3703-3HG

Order No.: 80P8528
EAN: 4001869484891
MPN:
5ST3703-3HG
5ST37033HG
Siemens
5ST3703-3HG Siemens Accessories for Enclosures Image 1
5ST3703-3HG Siemens Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
87.7863 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
87.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
87.7863 €

Pin Busbar, 5ST3703-3HG, Siemens

Pin busbar, can be cut 18 mm², 1-phase+auxiliary switch 1016mm , according to UL 489, 480/277V for LS 5SJ4...-.HG.Features

  • Can be universally retrofitted with all additional components
  • User-friendly and easy installation and connection technology
  • Reliable safety during installation with standard touch protection
  • Optimized technology for your safety
Technical specifications
Version 1-phase, cuttable, 18 mm²
Width 60 mm
Suitable for circuit breaker
Length 975 mm
Accessory Type pin busbar
Logistics
Country of origin DE
Customs tariff number 85369001
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes