5ST3777-0 | Siemens
Pin busbar, 3-phase + N,cuttable, 10 mm², (L x W x H) 1 m x 40.8 x 13 mm, 60 HP, for circuit breaker, 5ST3777-0
Order No.: 80P8531
EAN: 4001869566689
MPN:
5ST3777-0
5ST37770
Unit Price (€ / pc.)
128.9484 € *
Available: 0 pcs.
Leadtime: 1 Week **
Pin Busbar, 5ST3777-0, Siemens
Compact Pin Busbar, 10 mm² connection: 3p/N compact device 1 MW + auxiliary switch 0.5 MW touch protected 1000mm cuttable.Features
- Can be universally retrofitted with all additional components
- User-friendly and easy installation and connection technology
- Reliable safety during installation with standard touch protection
- Optimized technology for your safety
Technical specifications
Version | 3-phase + N,cuttable, 10 mm² | |
Width | 40.8 mm | |
Suitable for | circuit breaker | |
Height | 13 mm | |
Length | 1 m | |
cutting pitch differential | 60 HP | |
Accessory Type | pin busbar |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369001 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |