5ST3778-0 | Siemens

Pin busbar, 1-phase + N,cuttable, 10 mm², (L x W x H) 1 m x 40.8 x 13 mm, 60 HP, for circuit breaker, 5ST3778-0

Order No.: 80P8532
EAN: 4001869566696
MPN:
5ST3778-0
5ST37780
Siemens
5ST3778-0 Siemens Accessories for Enclosures Image 1
5ST3778-0 Siemens Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
85.1564 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
85.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
85.1564 €

Pin Busbar, 5ST3778-0, Siemens

Compact Pin Busbar, 10 mm² connection: 1p/N compact device 1 MW + auxiliary switch 0.5 MW touch protected 1000mm cuttable.Features

  • Can be universally retrofitted with all additional components
  • User-friendly and easy installation and connection technology
  • Reliable safety during installation with standard touch protection
  • Optimized technology for your safety
Technical specifications
Version 1-phase + N,cuttable, 10 mm²
Width 40.8 mm
Suitable for circuit breaker
Height 13 mm
Length 1 m
cutting pitch differential 60 HP
Accessory Type pin busbar
Logistics
Country of origin DE
Customs tariff number 85369001
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes