8GE3713-4 | Siemens

Installation kit, straight, (W x H) 250 x 450 mm, for meter installation, 8GE3713-4

Order No.: 81P8961
EAN: 4001869197395
MPN:
8GE3713-4
8GE37134
Series: ALPHA 630
8GE3713-4 Siemens Accessories for Enclosures Image 1
8GE3713-4 Siemens Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
182.0343 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
182.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
182.0343 €

Installation kit, 8GE3713-4, Siemens

SIKUS, ALPHA 630 Mounting assembly for meter installation H=450 mm W=250 mm.

Technical specifications
Design gerade
Width 250 mm
Suitable for Zählereinbau
Height 450 mm
Product type Einbausatz
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes