8GK4001-3KK11 | Siemens

Quick assembly kit, straight, (W x H x D) 250 x 450 x 210 mm, 12 HP, for built-in installation devices, row spacing 125 mm, 8GK4001-3KK11

Order No.: 81P8238
EAN: 4001869257020
MPN:
8GK4001-3KK11
8GK40013KK11
Series: ALPHA 160 DIN
8GK4001-3KK11 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
100.1028 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
100.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
100.1028 €

Quick assembly kit, 8GK4001-3KK11, Siemens

ALPHA 160 DIN, quick assembly kit for installation, built-in units with clearance between rows 125 mm with N/PE bar, H=450 W=250.

Technical specifications
Bauform gerade
Breite 250 mm
Geeignet für Installationseinbaugeräte, Reihenabstand 125 mm
Höhe 450 mm
Produkt-Art Schnellmontagebausatz
Teilung 12 TE
Tiefe 210 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes