8GK4001-4KK11 | Siemens

Quick assembly kit, straight, (W x H x D) 250 x 600 x 210 mm, 12 HP, for ALPHA 160/400 DIN, 8GK4001-4KK11

Order No.: 81P8286
EAN: 4001869257037
MPN:
8GK4001-4KK11
8GK40014KK11
8GK4001-4KK11 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
126.3185 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
126.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
126.3185 €

Quick assembly kit, 8GK4001-4KK11, Siemens

ALPHA 160/400 DIN, fast Assembly kit for installation, built-in units with clearance between rows 125 mm with N/PE bar, H=600 W=250.

Technical specifications
Bauform gerade
Breite 250 mm
Geeignet für ALPHA 160/400 DIN
Höhe 600 mm
Produkt-Art Schnellmontagebausatz
Teilung 12 TE
Tiefe 210 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes